
* Images are for reference only
EM253514HO
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM253514HO
- JLCPCB Part #
- C6613430
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 14 14P 16A 1x14P 300V 5mm Board Side/Socket - Open Green Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7484
200+
$0.6984
500+
$0.6744
1000+
$0.6631
Welcome back, may I help you?