
* Images are for reference only
EM253502VO
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM253502VO
- JLCPCB Part #
- C3583616
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 16A 1x2P 2 2P 300V 5mm Board Side/Socket - Open Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1872
200+
$0.0724
500+
$0.0700
1000+
$0.0687
Welcome back, may I help you?