
* Images are for reference only
EM244504
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM244504
- JLCPCB Part #
- C5729344
- Package
- Plugin,P=5mm
- Description
- 16A 2 300V 4 5mm Through Hole Plugin,P=5mm Screw Terminal Blocks
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9728
200+
$0.3882
500+
$0.3753
1000+
$0.3689
Welcome back, may I help you?