
* Images are for reference only
EM242611H
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM242611H
- JLCPCB Part #
- C6613373
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 11 11P 15A 1x11P 300V 7.62mm Board Side/Socket - Closed Green Screw Through Hole Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0566
200+
$0.4220
500+
$0.4075
1000+
$0.4011
Related Products
Welcome back, may I help you?