
* Images are for reference only
EM221806V
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM221806V
- JLCPCB Part #
- C5632740
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 1 12A 1x6P 300V 5.08mm 6 6P Board Side/Socket - Closed Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6114
200+
$0.2452
500+
$0.2372
1000+
$0.2323
Related Products
Welcome back, may I help you?