This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EM221520H

Extended
Manufacturer
EATON
MFR.Part #
EM221520H
JLCPCB Part #
C6239976
Package
Plugin,P=5mm
Description
-55℃~+105℃ 1 16A 1x20P 20 20P 300V 5mm Board Side/Socket - Closed Green Screw Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9748
200+ $0.7883
500+ $0.7627
1000+ $0.7498

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons