
* Images are for reference only
EFDKS70K756F034DH
Extended
- Manufacturer
- EATON
- MFR.Part #
- EFDKS70K756F034DH
- JLCPCB Part #
- C20073403
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 75uF ±10% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0940
180+
$1.2341
495+
$1.1938
990+
$1.1728
Welcome back, may I help you?