
* Images are for reference only
EFDKA90K206E154BH
Extended
- Manufacturer
- EATON
- MFR.Part #
- EFDKA90K206E154BH
- JLCPCB Part #
- C20072641
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 20uF ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5533
182+
$0.6204
455+
$0.5995
1001+
$0.5898
Welcome back, may I help you?