
* Images are for reference only
EFDKA90K205D032LH
Extended
- Manufacturer
- EATON
- MFR.Part #
- EFDKA90K205D032LH
- JLCPCB Part #
- C20072640
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 2uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2728
280+
$0.1089
560+
$0.1052
1120+
$0.1034
Welcome back, may I help you?