
* Images are for reference only
EFDKA80K106D132LH
Extended
- Manufacturer
- EATON
- MFR.Part #
- EFDKA80K106D132LH
- JLCPCB Part #
- C20072587
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 10uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9647
140+
$0.3856
560+
$0.3727
980+
$0.3662
Welcome back, may I help you?