
* Images are for reference only
EFDKA70K226E134BH
Extended
- Manufacturer
- EATON
- MFR.Part #
- EFDKA70K226E134BH
- JLCPCB Part #
- C20072302
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 22uF ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 105
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2677
210+
$0.5061
525+
$0.4885
1050+
$0.4804
Welcome back, may I help you?