
* Images are for reference only
EFDKA45K167F044DH
Extended
- Manufacturer
- EATON
- MFR.Part #
- EFDKA45K167F044DH
- JLCPCB Part #
- C20072210
- Package
- Plugin,P=52.5mm
- Description
- -55℃~+105℃ 160uF ±10% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5046
210+
$2.5954
490+
$2.5087
1015+
$2.4670
Welcome back, may I help you?