
* Images are for reference only
ECMS1V0704-451-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- ECMS1V0704-451-R
- JLCPCB Part #
- C3211688
- Package
- SMD-4P,8x6.5mm
- Description
- -40℃~+125℃ 10MΩ 10mΩ 2 450Ω@100MHz 5A 80V SMD-4P,8x6.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1831
200+
$0.0709
500+
$0.0684
1500+
$0.0672
Related Products
Welcome back, may I help you?