
* Images are for reference only
DR74-150-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- DR74-150-R
- JLCPCB Part #
- C5337629
- Package
- SMD,7.6x7.6mm
- Description
- 15uH 2.11A 2.48A 63.7mΩ Magnetic Shielded Inductor SMD,7.6x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 209
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 202
In-stock Item Pricing
Qty Unit Price
1+
$1.1737
10+
$0.9762
30+
$0.8670
100+
$0.7450
350+
$0.6904
1050+
$0.6647
Welcome back, may I help you?