
* Images are for reference only
CTX50-2-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- CTX50-2-R
- JLCPCB Part #
- C7236792
- Package
- SMD,11.4x11.4mm
- Description
- 210mΩ 51.18uH 920mA ±20% SMD,11.4x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4943
200+
$0.1987
500+
$0.1922
800+
$0.1874
Welcome back, may I help you?