
* Images are for reference only
CTX33-2-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- CTX33-2-R
- JLCPCB Part #
- C6493430
- Package
- SMD,11.4x11.4mm
- Description
- 1.4A 105mΩ 31.77uH ±20% SMD,11.4x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4937
200+
$0.1985
500+
$0.1920
800+
$0.1872
Welcome back, may I help you?