
* Images are for reference only
CTX16-17769-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- CTX16-17769-R
- JLCPCB Part #
- C2638643
- Package
- Plugin,D=40mm
- Description
- 340uH 35mΩ 5.3A 插件,D=40mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2559
200+
$6.6789
500+
$6.4445
1000+
$6.3273
Related Products
Welcome back, may I help you?