
* Images are for reference only
CHSA3920R0005F
Extended
- Manufacturer
- EATON
- MFR.Part #
- CHSA3920R0005F
- JLCPCB Part #
- C6533919
- Package
- 3920
- Description
- -55℃~+170℃ 0.5mΩ 9W ±1% ±70ppm/℃ 3920 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0324
10+
$1.0115
30+
$0.9986
100+
$0.9841
Related Products
Welcome back, may I help you?