
* Images are for reference only
CC12H3A-TR
Extended
- Manufacturer
- EATON
- MFR.Part #
- CC12H3A-TR
- JLCPCB Part #
- C316018
- Package
- 1206
- Description
- -55℃~+125℃ 1.6mm 2.2 3.2mm 3A 50A@63VDC 63V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3267
10+
$1.1082
30+
$0.9894
100+
$0.8545
500+
$0.7950
1000+
$0.7677
Related Products
Welcome back, may I help you?