
* Images are for reference only
CB61F30A-TR1
Extended
- Manufacturer
- EATON
- MFR.Part #
- CB61F30A-TR1
- JLCPCB Part #
- C3159805
- Package
- SMD,6.1x2.6mm
- Description
- -55℃~+125℃ 2.6mm 2.6mm 30A 500A 6.2mm 72V 900 Surface Mount Fuse SMD,6.1x2.6mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$3.0874
10+
$3.0168
30+
$2.9686
100+
$2.9220
Related Products
Welcome back, may I help you?