
* Images are for reference only
CB61F20A-TR1
Extended
- Manufacturer
- EATON
- MFR.Part #
- CB61F20A-TR1
- JLCPCB Part #
- C3165590
- Package
- 2410
- Description
- -55℃~+125℃ 2.3 2.5mm 20A 500A 6.1mm 72V Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.8235
10+
$1.7848
30+
$1.7605
100+
$1.7347
Related Products
Welcome back, may I help you?