
* Images are for reference only
BK/MDL-V-5-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- BK/MDL-V-5-R
- JLCPCB Part #
- C3166679
- Package
- Plugin,D6.8xL32.8mm
- Description
- 200A 250V 32 32.82mm 5A 6.76mm Glass Tube Fuse Plugin,D6.8xL32.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5220
200+
$0.2024
500+
$0.1960
1000+
$0.1928
Welcome back, may I help you?