
* Images are for reference only
AMLV04V05C033
Extended
- Manufacturer
- EATON
- MFR.Part #
- AMLV04V05C033
- JLCPCB Part #
- C3262078
- Package
- 0402
- Description
- 20mJ 33pF@1MHz 4A 4V 5.5V 0402 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1067
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0228
200+
$0.0088
500+
$0.0085
1000+
$0.0084
Related Products
Welcome back, may I help you?