This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15KPE33A

Extended
Manufacturer
EATON
MFR.Part #
15KPE33A
JLCPCB Part #
C3702307
Package
插件,D8.6xL8.6mm
Description
15kW 276.1A 2uA 33V 36.7V 54.7V TVS Unidirectional 插件,D8.6xL8.6mm ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9745
300+ $1.5386
600+ $1.4841
900+ $1.4568

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons