
* Images are for reference only
15BJ85A
Extended
- Manufacturer
- EATON
- MFR.Part #
- 15BJ85A
- JLCPCB Part #
- C3709568
- Package
- SMB-F
- Description
- -55℃~+150℃ 1.5kW 11A 137V 1uA 85V 94.4V TVS Unidirectional SMB-F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3121
200+
$0.1209
500+
$0.1165
1000+
$0.1144
Welcome back, may I help you?