
* Images are for reference only
10BJ5-0A
Extended
- Manufacturer
- EATON
- MFR.Part #
- 10BJ5-0A
- JLCPCB Part #
- C3709138
- Package
- SMB
- Description
- -55℃~+150℃ 108.7A 1kW 200uA 5V 6.4V 9.2V TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2081
200+
$0.0805
500+
$0.0778
1000+
$0.0764
Related Products
Welcome back, may I help you?