
* Images are for reference only
1025HC40-RTR
Extended
- Manufacturer
- EATON
- MFR.Part #
- 1025HC40-RTR
- JLCPCB Part #
- C3162000
- Package
- SMD,D4.5xL12.4mm
- Description
- -55℃~+125℃ 12.4mm 4.5mm 4.5mm 4.5mm 40A 500A 72V Surface Mount Fuse SMD,D4.5xL12.4mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$6.1300
10+
$5.2887
30+
$4.7774
100+
$4.3479
Related Products
Welcome back, may I help you?