
* Images are for reference only
059-0113
Extended
- Manufacturer
- EATON
- MFR.Part #
- 059-0113
- JLCPCB Part #
- C3162014
- Package
- -
- Description
- 33kA 440V 7A Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7767
200+
$3.0105
500+
$2.9042
1000+
$2.8510
Welcome back, may I help you?