
* Images are for reference only
EA3056QDR
Extended
- Manufacturer
- Everanalog IC design
- MFR.Part #
- EA3056QDR
- JLCPCB Part #
- C575411
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃ 1.5MHz 2.7V~5.5V Buck Buck Yes QFN-24-EP(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3654
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3408
In-stock Item Pricing
Qty Unit Price
1+
$0.5671
30+
$0.4543
90+
$0.3996
300+
$0.3416
1500+
$0.3077
3000+
$0.2916
Related Products
Welcome back, may I help you?