This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

E6X0602URAC1UDA

Extended
Manufacturer
EKINGLUX
MFR.Part #
E6X0602URAC1UDA
JLCPCB Part #
C375465
Package
SMD,1.7x1.1mm
Description
-40℃~+90℃ 120° 150mcd 20mA 2V 60mW 625nm 630nm Discrete Diode Red Side View Mount Water Clear SMD,1.7x1.1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 753

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 721

In-stock Item Pricing

Qty Unit Price
1+ $0.0173
500+ $0.0136
1500+ $0.0116
4000+ $0.0098
24000+ $0.0087
48000+ $0.0082

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons