
* Images are for reference only
E6C0606RYGC2UDA
Extended
- Manufacturer
- EKINGLUX
- MFR.Part #
- E6C0606RYGC2UDA
- JLCPCB Part #
- C375543
- Package
- SMD-4P,1.6x1.6mm
- Description
- -40℃~+90℃ 120° 20mA 2V 568nm、620nm 70mcd、150mcd Discrete Diode Red, Yellow Green Water Clear SMD-4P,1.6x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8027
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 8010
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
200+
$0.0304
600+
$0.0265
4000+
$0.0236
8000+
$0.0212
20000+
$0.0201
Related Products
Welcome back, may I help you?