
* Images are for reference only
E2SB16E000029E
Extended
- Manufacturer
- Hosonic Elec
- MFR.Part #
- E2SB16E000029E
- JLCPCB Part #
- C5241179
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 16MHz 9pF Crystal Oscillator ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 759
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 748
In-stock Item Pricing
Qty Unit Price
1+
$0.1441
50+
$0.1147
150+
$0.0999
500+
$0.0890
3000+
$0.0801
6000+
$0.0758
Related Products
Welcome back, may I help you?