
* Images are for reference only
E11280SPS1007R
Extended
- Manufacturer
- Linekey
- MFR.Part #
- E11280SPS1007R
- JLCPCB Part #
- C19274027
- Package
- SMD,12x12mm
- Description
- 10uH 16mΩ 6.2A 7A Magnetic Shielded Inductor ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 488
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 488
In-stock Item Pricing
Qty Unit Price
1+
$0.4302
10+
$0.3400
30+
$0.3029
100+
$0.2546
500+
$0.2207
1000+
$0.2079
Related Products
Welcome back, may I help you?