This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

E0515S-1WR3

Extended
Manufacturer
EVISUN
MFR.Part #
E0515S-1WR3
JLCPCB Part #
C22395018
Package
SIP,19.7x6mm
Description
-40℃~+105℃ 10.16mm 19.65mm 1W 2 200kHz~340kHz 220uF 30mVp-p 34mA 3kV 4.5V~5.5V 6mA 6mm 83% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Unregulated type ±15V SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 31

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 31

In-stock Item Pricing

Qty Unit Price
1+ $1.6094
10+ $1.3307
30+ $1.1777
100+ $1.0053
500+ $0.9280
1000+ $0.8941

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons