
* Images are for reference only
HDK-4004BB-4C
Extended
- Manufacturer
- Dragonstate
- MFR.Part #
- HDK-4004BB-4C
- JLCPCB Part #
- C36499325
- Package
- SMD,D=40mm
- Description
- -30℃~+70℃ 10% 2W 40mm 4Ω 600Hz 600Hz~7kHz 95dB Electromagnetic SMD,D=40mm Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.7554
10+
$0.6088
30+
$0.5348
100+
$0.4623
500+
$0.4188
1000+
$0.3962
Related Products
Welcome back, may I help you?