
* Images are for reference only
HDK-2308AA-2P3
Extended
- Manufacturer
- Dragonstate
- MFR.Part #
- HDK-2308AA-2P3
- JLCPCB Part #
- C22383353
- Package
- SMD,D=23mm
- Description
- -20℃~+60℃ 1W 23mm 700Hz 700Hz~20kHz 8% 8Ω 94dB Electromagnetic SMD,D=23mm Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.9415
10+
$0.7584
30+
$0.6668
100+
$0.5752
500+
$0.5206
1000+
$0.4933
Related Products
Welcome back, may I help you?