
* Images are for reference only
HMF-O97A38-NB
Extended
- Manufacturer
- Dragonstate
- MFR.Part #
- HMF-O97A38-NB
- JLCPCB Part #
- C20200118
- Package
- Plugin,D=9.7mm
- Description
- -25℃~+70℃ -38dB@±3dB 2.2kΩ 2V 500uA 60dB Omnidirectional Through-hole 插件,D=9.7mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 159
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$0.2974
50+
$0.2336
200+
$0.2061
500+
$0.1720
2500+
$0.1569
5000+
$0.1477
Welcome back, may I help you?