
* Images are for reference only
US3M
Extended
- Manufacturer
- Doeshare
- MFR.Part #
- US3M
- JLCPCB Part #
- C2931898
- Package
- SMC
- Description
- -55℃~+150℃ 1.7V@1A 1kV 3A 5uA@1kV 75ns SMC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 288
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0394
100+
$0.0312
300+
$0.0272
3000+
$0.0219
6000+
$0.0193
9000+
$0.0182
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?