
* Images are for reference only
BAV99DW
Extended
- Manufacturer
- Doeshare
- MFR.Part #
- BAV99DW
- JLCPCB Part #
- C2931755
- Package
- SOT-363
- Description
- -55℃~+150℃@(Tj) 1.25V@150mA 150mA 2 Pair Series Connection 2.5uA@75V 4ns 75V SOT-363 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 360
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0317
200+
$0.0249
600+
$0.0211
3000+
$0.0180
9000+
$0.0161
21000+
$0.0150
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?