
* Images are for reference only
BAT54
Extended
- Manufacturer
- Doeshare
- MFR.Part #
- BAT54
- JLCPCB Part #
- C2931736
- Package
- SOT-23
- Description
- 1 Independent 1V@100mA 200mA 2uA@25V 30V 600mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 837
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0139
500+
$0.0107
1500+
$0.0089
5000+
$0.0078
25000+
$0.0069
50000+
$0.0064
Related Products
Welcome back, may I help you?