
* Images are for reference only
TL-A114K-Q-B
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- TL-A114K-Q-B
- JLCPCB Part #
- C501531
- Package
- Plugin,10x10mm
- Description
- -40℃~+160℃ 10,000,000 Cycles 10mm 10mm 24V 3N 50mA 6.4mm Black PC Pin Round Button SPST Through Hole Without Bracket 插件,10x10mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9328
10+
$0.7562
45+
$0.6679
90+
$0.5796
495+
$0.5267
900+
$0.5010
Related Products
Welcome back, may I help you?