
* Images are for reference only
NPM-04-V-T/R
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- NPM-04-V-T/R
- JLCPCB Part #
- C501624
- Package
- SMD,P=2.54mm
- Description
- 2,000 cycles 2.54mm 24V 25mA 4 Black Gull Wing SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.9136
10+
$0.7273
30+
$0.6326
100+
$0.5395
700+
$0.4849
1400+
$0.4560
Related Products
Welcome back, may I help you?