
* Images are for reference only
LSS22-40-V-T/R
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- LSS22-40-V-T/R
- JLCPCB Part #
- C495889
- Package
- Plugin-6P,9.5x3.5mm
- Description
- -10℃~+60℃ 10,000 Cycles 100mA 12V 3.5mm 9.5mm DPDT PC Pin Rectangular Columnar 插件-6P,9.5x3.5mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 671
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 662
In-stock Item Pricing
Qty Unit Price
1+
$0.4486
10+
$0.3538
30+
$0.3136
100+
$0.2637
500+
$0.2412
800+
$0.2284
Related Products
Welcome back, may I help you?