
* Images are for reference only
DIP switchEI-04
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- DIP switchEI-04
- JLCPCB Part #
- C99987
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+85℃ 2,000 cycles 2.54mm 24V 25mA 4 Black SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 23
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5126
10+
$0.4049
47+
$0.3583
94+
$0.3021
517+
$0.2764
940+
$0.2619
Related Products
Welcome back, may I help you?