
* Images are for reference only
DM-08-V-T/R
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- DM-08-V-T/R
- JLCPCB Part #
- C225007
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 24V 25mA 8 Black SPST Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1608
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1323
In-stock Item Pricing
Qty Unit Price
1+
$0.8333
10+
$0.6808
30+
$0.6053
100+
$0.5299
700+
$0.4833
1400+
$0.4608
Related Products
Welcome back, may I help you?