
* Images are for reference only
DHN-08-V
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- DHN-08-V
- JLCPCB Part #
- C501309
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1,000 cycles 1.27mm 24V 25mA 8 SPST SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0902
10+
$0.9072
40+
$0.8060
80+
$0.6920
480+
$0.6422
800+
$0.6198
Related Products
Welcome back, may I help you?