
* Images are for reference only
DHA-02NTQR
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- DHA-02NTQR
- JLCPCB Part #
- C501627
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1,000 cycles 1.27mm 2 24V 25mA Gull Wing SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 611
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 611
In-stock Item Pricing
Qty Unit Price
1+
$0.6278
10+
$0.5764
30+
$0.5507
100+
$0.5234
500+
$0.5090
1000+
$0.5010
Related Products
Welcome back, may I help you?