
* Images are for reference only
EECF5R5H105
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EECF5R5H105
- JLCPCB Part #
- C128526
- Package
- Plugin
- Description
- -25℃~+85℃ 1000hrs@85℃ 1F 21.5mm 5.5V 50Ω@1kHz 插件 Supercapacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2688
10+
$5.4985
30+
$5.0399
100+
$4.5765
500+
$4.3624
1000+
$4.2665
Related Products
Welcome back, may I help you?