
* Images are for reference only
ZXRE252BSA-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZXRE252BSA-7
- JLCPCB Part #
- C460635
- Package
- SOT-23
- Description
- -40℃~+125℃@(Ta) 100mA 2.5V~36V Adjustable Parallel ±0.5% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1049
10+
$0.1028
30+
$0.1013
100+
$0.0999
Related Products
Welcome back, may I help you?