
* Images are for reference only
ZXMP6A16KQTC
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZXMP6A16KQTC
- JLCPCB Part #
- C7399276
- Package
- TO-252(DPAK)
- Description
- -55℃~+150℃ 1 P-Channel 1.021nF 1V 24.2nC@10V 4.24W 56pF 60V 8.2A 85mΩ@10V TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7949
200+
$0.7160
500+
$0.6920
1000+
$0.6807
Related Products
Welcome back, may I help you?